
NSYRSWSP6 | |
|---|---|
DigiKey Part Number | 4008-NSYRSWSP6-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSWSP6 |
Description | SWING 1.772X23.622" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing 1.772" L x 23.622" W (45.00mm x 600.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRSWSP6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing | |
Size / Dimension | 1.772" L x 23.622" W (45.00mm x 600.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥724.41000 | ¥724.41 |











