
NSYPLM75VG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM75VG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM75VG |
Description | ENCLOSURE 29.41"L X 21.1"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 29.409" L x 21.102" W (747.00mm x 536.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM75VG Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 620in² (4003cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 29.409" L x 21.102" W (747.00mm x 536.00mm) | Ratings |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,806.71000 | ¥3,806.71 |















