
NSYPLM3025BG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM3025BG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM3025BG |
Description | ENCLOSURE 12.13"L X 8.86"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 12.126" L x 8.858" W (308.00mm x 225.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM3025BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.126" L x 8.858" W (308.00mm x 225.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 107in² (693cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥930.15000 | ¥930.15 |























