
NHGF36070TW | |
|---|---|
DigiKey Part Number | 4008-NHGF36070TW-ND |
Manufacturer | |
Manufacturer Product Number | NHGF36070TW |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 70A 525 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Schneider Electric | Voltage Rating - AC 525 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CCC, CE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,546.40000 | ¥14,546.40 |










