
M9A26947 | |
|---|---|
DigiKey Part Number | 4008-M9A26947-ND |
Manufacturer | |
Manufacturer Product Number | M9A26947 |
Description | MULTI9 MX+OF 48 VAC-48VDC SHUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shunt Trip Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | M9A26947 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shunt Trip | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,363.71000 | ¥1,363.71 |













