
LXM32SD30N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32SD30N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32SD30N4 |
Description | LXM32 SERCOS 30A RMS PEAK 3PH 48 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 480VAC Supply 30A 200 ~ 480V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 30A | |
Wattage - Load | 5.6 kW | |
Voltage - Supply | 200 ~ 480VAC | |
Interface | Modbus TCP, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | Lexium 32 Series | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18,763.55000 | ¥18,763.55 |


















