
LUCB12B | |
|---|---|
DigiKey Part Number | 4008-LUCB12B-ND |
Manufacturer | |
Manufacturer Product Number | LUCB12B |
Description | ADV CONTROL 3-12A 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 12A |
Datasheet | Datasheet |
EDA/CAD Models | LUCB12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 12A | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,716.50000 | ¥1,716.50 |















