
LUCAX6B | |
|---|---|
DigiKey Part Number | 4008-LUCAX6B-ND |
Manufacturer | |
Manufacturer Product Number | LUCAX6B |
Description | STD CONTROL 0.15-0.6A 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 0.6A |
Datasheet | Datasheet |
EDA/CAD Models | LUCAX6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 0.6A | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,392.45000 | ¥1,392.45 |













