LUCA12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUCA12B

DigiKey Part Number
4008-LUCA12B-ND
Manufacturer
Manufacturer Product Number
LUCA12B
Description
STD CONTROL 3-12A 24VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Control Unit 24V, 12A
Datasheet
 Datasheet
EDA/CAD Models
LUCA12B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Accessory Type
Control Unit
For Use With/Related Products
-
Usage
Motor Starter
Specifications
24V, 12A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,392.45000¥1,392.45
Manufacturers Standard Package