Parametric Equivalent

LP1K12004JD | |
|---|---|
DigiKey Part Number | 4008-LP1K12004JD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K12004JD |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1K12004JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,000.13000 | ¥1,000.13 |


















