



LC1D50AFE7 | |
|---|---|
DigiKey Part Number | 4008-LC1D50AFE7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D50AFE7 |
Description | TESYS 3P EVLK CTR 50A 22KW AC3 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 115VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D50AFE7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 97.75 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 34.5 VAC |
Coil Voltage 115VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,568.54000 | ¥2,568.54 |

















