LC1D40AKUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D40AKUE
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D40AKUE

DigiKey Part Number
4008-LC1D40AKUE-ND
Manufacturer
Manufacturer Product Number
LC1D40AKUE
Description
TESYS CONTACTOR-3P-AC3- <= 440V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 40 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D40AKUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
100 ~ 250VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
40 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
65 ms
Release Time
120 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,537.25000¥3,537.25
10¥3,149.08800¥31,490.88
25¥3,006.54680¥75,163.67
Manufacturers Standard Package