Contactor 3PST-NO (3 Form A) 18 A 48VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 18 A 48VDC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D18ED

DigiKey Part Number
4008-LC1D18ED-ND
Manufacturer
Manufacturer Product Number
LC1D18ED
Description
TESYS 3P CTR 18A AC3 9KW1NO1NC48
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 18 A 48VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D18ED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Suppressor
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
33.6 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
4.8 VDC
Coil Voltage
48VDC
Operate Time
72.45 ms
Contact Form
3PST-NO (3 Form A)
Release Time
24 ms
Contact Rating (Current)
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,437.32000¥1,437.32
Manufacturers Standard Package