ATV930U75N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930U75N4

DigiKey Part Number
4008-ATV930U75N4-ND
Manufacturer
Manufacturer Product Number
ATV930U75N4
Description
ATV930 TYPE1 460V 10 HP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 480V 16.5A 7500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930U75N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
480V
Current - Output
16.5A
Wattage - Load
7500 W
Voltage - Supply
380 ~ 480VAC
Interface
CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
CE, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27,952.48000¥27,952.48
Manufacturers Standard Package