ATV340U15N4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV340U15N4E
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340U22N4E

DigiKey Part Number
4008-ATV340U22N4E-ND
Manufacturer
Manufacturer Product Number
ATV340U22N4E
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 7.2A 2200 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340U22N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
7.2A
Wattage - Load
2200 W
Voltage - Supply
-
Interface
EtherCat, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,028.58000¥10,028.58
Manufacturers Standard Package