ATSU01N222LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSU01N222LT
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATSU01N222LT

DigiKey Part Number
4008-ATSU01N222LT-ND
Manufacturer
Manufacturer Product Number
ATSU01N222LT
Description
SOFT START 200-480VAC 22A ATS01
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 180 ~ 528VAC Supply 22A 200 ~ 480V Load
Datasheet
 Datasheet
EDA/CAD Models
ATSU01N222LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
200 ~ 480V
Current - Output
22A
Wattage - Load
11000 W
Voltage - Supply
180 ~ 528VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
Altivar Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,972.18000¥1,972.18
Manufacturers Standard Package