ATS480C14Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS480C14Y
New Altivar Soft Starter ATS480
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATS480C17Y

DigiKey Part Number
4008-ATS480C17Y-ND
Manufacturer
Manufacturer Product Number
ATS480C17Y
Description
ALTIVAR ATS480 SOFT START
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 110V ~ 230V Supply 170A 208 ~ 690V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS480C17Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
208 ~ 690V
Current - Output
170A
Wattage - Load
160000 W
Voltage - Supply
110V ~ 230V
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-15°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,437.59000¥2,437.59
Manufacturers Standard Package