920-0163-01 | ||
---|---|---|
DigiKey Part Number | 1988-1159-ND | |
Manufacturer | ||
Manufacturer Product Number | 920-0163-01 | |
Description | QTY. 10 3" WHITE FEMALE JUMPERS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Female to Female 3.00" (76.20mm) 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 3.00" (76.20mm) | |
Color | White | |
Wire Gauge | 28 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 920-0163,67-01 Datasheet |
HTML Datasheet | Female Terminal Drawing |
Product Drawings | Female Terminal Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
Attribute | Description |
---|---|
Other Names | 1988-1159 |
Standard Package | 1 |