920-0091-01 | ||
---|---|---|
DigiKey Part Number | 1988-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | 920-0091-01 | |
Description | QTY. 10 12" MALE TO FEMALE JUMPE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Jumper Wire Male to Female 12.00" (304.80mm) 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male to Female | |
Length | 12.00" (304.80mm) | |
Color | Orange | |
Wire Gauge | 28 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.04000 | ¥65.04 |