900-0027-01 | ||
---|---|---|
DigiKey Part Number | 1988-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | 900-0027-01 | |
Description | I/O COMBO PACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Adapter, Breakout Boards | |
Quantity | 13 Pieces (10 Values - Mixed Quantities) | |
Package Accepted | USB - mini B | |
Specifications | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.60000 | ¥162.60 |