710-0011-01 | ||
---|---|---|
DigiKey Part Number | 1988-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | 710-0011-01 | |
Description | OPAMP BOARD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | OPA172 1 - Single Channels per IC General Purpose Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Current - Output / Channel | 75 mA | |
Current - Supply (Main IC) | 1.6 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Partially Populated Board(s) | |
Utilized IC / Part | OPA172 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 710-0011-01 Datasheet |
HTML Datasheet | 710-0011-01 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.51000 | ¥151.51 |
Attribute | Description |
---|---|
Other Names | 1988-1055 |
Standard Package | 1 |