IT234 | ||
---|---|---|
DigiKey Part Number | 817-1504-ND | |
Manufacturer | ||
Manufacturer Product Number | IT234 | |
Description | XFRMR PULSE 3:1:1 DL 17MH .25A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 17mH Data/Voice Coupling Pulse Transformer 3:1:1 Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 17mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 3:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.886" W (27.00mm x 22.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.46 oz (13.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.30000 | ¥87.30 |
10 | ¥66.85400 | ¥668.54 |
25 | ¥56.63880 | ¥1,415.97 |
40 | ¥55.71125 | ¥2,228.45 |
100 | ¥52.92580 | ¥5,292.58 |
300 | ¥52.36840 | ¥15,710.52 |
500 | ¥51.62542 | ¥25,812.71 |
1,000 | ¥51.06838 | ¥51,068.38 |