FN9244S-6-06 | ||
---|---|---|
DigiKey Part Number | 817-2651-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9244S-6-06 | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.40mm x 20.80mm | |
Panel Thickness | 0.028" ~ 0.059" (0.70mm ~ 1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FN9244 |
Product Training Modules | FN9244 IEC Inlet Filters |
Environmental Information | |
PCN Design/Specification | UKCA Design 28/Jun/2021 |
PCN Packaging | Mult Devs - packing material chg 29/SEP/2021 |
China Compulsory Certificate | CQC06001017005 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.93000 | ¥75.93 |
10 | ¥68.32800 | ¥683.28 |
25 | ¥64.36240 | ¥1,609.06 |
40 | ¥62.71450 | ¥2,508.58 |
120 | ¥61.06283 | ¥7,327.54 |
240 | ¥54.46171 | ¥13,070.81 |
480 | ¥51.16098 | ¥24,557.27 |
960 | ¥45.21974 | ¥43,410.95 |
Attribute | Description |
---|---|
Other Names | 817-2651 FN9244S-6-06-ND 804064 |
Standard Package | 120 |