FN9222ER-15-06HI | ||
---|---|---|
DigiKey Part Number | 817-1987-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9222ER-15-06HI | |
Description | PWR ENT RCPT IEC320-C16 PANEL QC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 15A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Bleed Resistor, Earth Line Choke, Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.63000 | ¥94.63 |
10 | ¥83.90000 | ¥839.00 |
25 | ¥80.67400 | ¥2,016.85 |
40 | ¥77.44700 | ¥3,097.88 |
120 | ¥73.14483 | ¥8,777.38 |
240 | ¥66.69079 | ¥16,005.79 |
480 | ¥62.38823 | ¥29,946.35 |
960 | ¥57.22510 | ¥54,936.10 |