



SKU24100 | |
|---|---|
DigiKey Part Number | 4520-SKU24100-ND |
Manufacturer | |
Manufacturer Product Number | SKU24100 |
Description | 8CH ISOLATED LEVEL CONVERTER BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CNY17-4 Level Shifter Interface Arduino, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino, Raspberry Pi | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | CNY17-4 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.87000 | ¥200.87 |
| 10 | ¥181.90300 | ¥1,819.03 |
| 25 | ¥174.86240 | ¥4,371.56 |
| 50 | ¥169.71400 | ¥8,485.70 |
| 100 | ¥164.71760 | ¥16,471.76 |
| 250 | ¥158.33428 | ¥39,583.57 |
| 500 | ¥153.66980 | ¥76,834.90 |











