PBM603FXK30-M | ||
---|---|---|
DigiKey Part Number | 2300-PBM603FXK30-M-ND | |
Manufacturer | ||
Manufacturer Product Number | PBM603FXK30-M | |
Description | PB, PB, SQ.60, FOR PB4A, , , | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size Step 200VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 200VAC | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 184.1 / 1300 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.969" (50.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
Rotor Inertia | 9.62gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,753.10000 | ¥1,753.10 |
5 | ¥1,713.53800 | ¥8,567.69 |
10 | ¥1,680.59600 | ¥16,805.96 |
25 | ¥1,647.64000 | ¥41,191.00 |