PBC7E0030A | ||
---|---|---|
DigiKey Part Number | 2300-PBC7E0030A-ND | |
Manufacturer | ||
Manufacturer Product Number | PBC7E0030A | |
Description | PB, PB, CABLE, 3M, , , ENCODER E | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3 Meters | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | PB Series | |
Usage | Motor with Encoder | |
Specifications | 3 Meters | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Environmental Information | EU RoHS Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.60000 | ¥311.60 |
5 | ¥302.15400 | ¥1,510.77 |
10 | ¥283.27000 | ¥2,832.70 |
25 | ¥273.82800 | ¥6,845.70 |
50 | ¥264.38500 | ¥13,219.25 |
100 | ¥254.94270 | ¥25,494.27 |
250 | ¥251.16596 | ¥62,791.49 |
Attribute | Description |
---|---|
Other Names | 2300-PBC7E0030A |
Standard Package | 1 |