PB4D003E440 | ||
---|---|---|
DigiKey Part Number | 2300-PB4D003E440-ND | |
Manufacturer | ||
Manufacturer Product Number | PB4D003E440 | |
Description | PB, PB, DRIVER, 3A, ETHERCAT, 4- | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 3A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | EtherCAT, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | PBM Series | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,865.45000 | ¥6,865.45 |
5 | ¥6,733.43600 | ¥33,667.18 |
10 | ¥6,601.41000 | ¥66,014.10 |