109P0512A702 | ||
---|---|---|
DigiKey Part Number | 1688-1143-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0512A702 | |
Description | FAN AXIAL 52X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 13.2 CFM (0.370m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 13.2 CFM (0.370m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.122 lb (55.34 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.89000 | ¥118.89 |
10 | ¥113.51100 | ¥1,135.11 |
25 | ¥106.75240 | ¥2,668.81 |
50 | ¥102.69760 | ¥5,134.88 |
100 | ¥94.58990 | ¥9,458.99 |
250 | ¥88.50908 | ¥22,127.27 |
500 | ¥87.15766 | ¥43,578.83 |