109P0424H602 | ||
---|---|---|
DigiKey Part Number | 1688-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | 109P0424H602 | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.2 CFM (0.230m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 109P0424H602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.14000 | ¥126.14 |
10 | ¥120.40500 | ¥1,204.05 |
25 | ¥113.23800 | ¥2,830.95 |
70 | ¥108.93786 | ¥7,625.65 |
140 | ¥100.33757 | ¥14,047.26 |
280 | ¥93.88729 | ¥26,288.44 |
560 | ¥92.45388 | ¥51,774.17 |