RMB | USD

cms-photo-not-available

109E4748M4D01

Digi-Key Part Number
109E4748M4D01-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
109E4748M4D01
Supplier
Description
DC AXIAL FAN 172X147X25MM LOCK
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 147mm H Ball 183.0 CFM (5.12m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
48VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 147mm H
Width
25.40mm
Air Flow
183.0 CFM (5.12m³/min)
Static Pressure
0.369 in H2O (91.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
51.0dB(A)
RPM
2800 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
1.1 lbs (500.0 g)
Current Rating (Amps)
0.320A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 40°C
Power (Watts)
15.4W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Available To Order

Additional Resources
AttributeDescription
Standard Package16