C150S12 | ||
---|---|---|
DigiKey Part Number | C150S12-ND | |
Manufacturer | ||
Manufacturer Product Number | C150S12 | |
Description | CONFG DC PWR MOD 12V(11.6-12.3V) | |
Customer Reference | ||
Detailed Description | 12V (11.6 ~ 12.3V) 156 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 12V (11.6 ~ 12.3V) | |
Current - Output (Max) | 13A | |
Power (Watts) | 156 W | |
Features | Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.31000 | ¥237.31 |
5 | ¥230.31800 | ¥1,151.59 |
10 | ¥223.34300 | ¥2,233.43 |
25 | ¥216.36440 | ¥5,409.11 |
50 | ¥209.38400 | ¥10,469.20 |
100 | ¥202.40460 | ¥20,240.46 |