C130X24 | ||
---|---|---|
DigiKey Part Number | C130X24-ND | |
Manufacturer | ||
Manufacturer Product Number | C130X24 | |
Description | CONFG DC PWR MOD 24V(22.8-24.7V) | |
Customer Reference | ||
Detailed Description | 24V (22.8 ~ 24.7V) 132 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (22.8 ~ 24.7V) | |
Current - Output (Max) | 5.5A | |
Power (Watts) | 132 W | |
Features | Remote On/Off, User Adjustable |
Resource Type | Link |
---|---|
Datasheets | C Series Datasheet |
Featured Product | C Series Power Supplies |
PCN Obsolescence/ EOL | C Series OBS 17/Jan/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.6007 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.84000 | ¥514.84 |
5 | ¥499.21200 | ¥2,496.06 |
Attribute | Description |
---|---|
Other Names | C130X24 DK |
Standard Package | 144 |