C050S24 | ||
---|---|---|
DigiKey Part Number | C050S24-ND | |
Manufacturer | ||
Manufacturer Product Number | C050S24 | |
Description | CONFG DC PWR MOD 24V(22.8-24.7V) | |
Customer Reference | ||
Detailed Description | 24V (22.8 ~ 24.7V) 60 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (22.8 ~ 24.7V) | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.37000 | ¥158.37 |
5 | ¥153.67000 | ¥768.35 |
10 | ¥149.01200 | ¥1,490.12 |
25 | ¥144.36000 | ¥3,609.00 |
50 | ¥139.70160 | ¥6,985.08 |