
USB-B-S-F-B-TH-R | |
|---|---|
DigiKey Part Number | 612-USB-B-S-F-B-TH-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-F-B-TH-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-F-W-TH-R | Samtec Inc. | 0 | 612-USB-B-S-F-W-TH-R-ND | ¥9.10000 | Parametric Equivalent |
| 1002-003-02000 | CNC Tech | 413 | 1175-1017-ND | ¥12.07000 | Parametric Equivalent |
| RAHPCUB20 | Switchcraft Inc. | 1,027 | 137-RAHPCUB20-ND | ¥6.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 50 | ¥7.07080 | ¥353.54 |
| 100 | ¥5.71460 | ¥571.46 |
| 500 | ¥4.87102 | ¥2,435.51 |
| 1,000 | ¥4.83795 | ¥4,837.95 |











