TW-14-02-L-D-170-SM-P-TR | ||
---|---|---|
DigiKey Part Number | SAM15093TR-ND - Tape & Reel (TR) SAM15093CT-ND - Cut Tape (CT) SAM15093DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TW-14-02-L-D-170-SM-P-TR | |
Description | CONN HDR 28POS 0.079 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-14-02-L-D-170-SM-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.310" (7.874mm) | |
Length - Post (Mating) | 0.140" (3.556mm) | |
Length - Stack Height | 0.170" (4.318mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.82000 | ¥43.82 |
25 | ¥39.59240 | ¥989.81 |
50 | ¥36.82820 | ¥1,841.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥35.03960 | ¥5,255.94 |
750 | ¥32.92585 | ¥24,694.39 |