TW-07-03-L-D-280-SM-A | ||
---|---|---|
DigiKey Part Number | 612-TW-07-03-L-D-280-SM-A-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-07-03-L-D-280-SM-A | |
Description | CONN BRD STACK 2MM 14POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-07-03-L-D-280-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.187" (4.750mm) | |
Length - Stack Height | 0.280" (7.112mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
50 | ¥25.85280 | ¥1,292.64 |
100 | ¥21.95060 | ¥2,195.06 |
500 | ¥19.51162 | ¥9,755.81 |
1,000 | ¥18.39377 | ¥18,393.77 |