
TW-06-02-L-S-120-120 | |
|---|---|
DigiKey Part Number | 612-TW-06-02-L-S-120-120-ND |
Manufacturer | |
Manufacturer Product Number | TW-06-02-L-S-120-120 |
Description | CONN BRD STACK 2.00 6POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-06-02-L-S-120-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.377" (9.576mm) | |
Length - Post (Mating) | 0.137" (3.480mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.01000 | ¥14.01 |
| 50 | ¥10.86900 | ¥543.45 |
| 100 | ¥8.80290 | ¥880.29 |
| 500 | ¥7.45554 | ¥3,727.77 |
| 1,000 | ¥5.60513 | ¥5,605.13 |






