TW-02-02-T-S-200-088 | ||
---|---|---|
DigiKey Part Number | SAM13098-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-02-02-T-S-200-088 | |
Description | CONN HDR 2POS 0.079 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Header Spacer Connector 0.079" (2.00mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-02-02-T-S-200-088 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.377" (9.576mm) | |
Length - Post (Mating) | 0.089" (2.261mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.088" (2.235mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Flexible Stacking Solutions |
CAD Models | TW-02-02-T-S-200-088 Models |
HTML Datasheet | |
EDA Models | TW-02-02-T-S-200-088 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.97500 | ¥29.75 |
100 | ¥2.45510 | ¥245.51 |
1,000 | ¥1.76116 | ¥1,761.16 |
5,000 | ¥1.54771 | ¥7,738.55 |
10,000 | ¥1.44098 | ¥14,409.80 |
Attribute | Description |
---|---|
Other Names | 2266-TW-02-02-T-S-200-088 TW-02-02-T-S-200-088-ND SAM13098 3937-TW-02-02-T-S-200-088 |
Standard Package | 1 |