TSW-141-14-L-D

DigiKey Part Number
SAM1054-41-ND
Manufacturer
Manufacturer Product Number
TSW-141-14-L-D
Description
CONN HEADER VERT 82POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 82 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-141-14-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.06000¥54.06
10¥48.86000¥488.60
100¥42.78000¥4,278.00
500¥36.02496¥18,012.48
1,000¥31.52183¥31,521.83
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 15425
Unit Price: ¥2.20000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1643
Unit Price: ¥3.50000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 966
Unit Price: ¥5.28000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 805
Unit Price: ¥6.34000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1597
Unit Price: ¥7.97000