TSW-128-14-L-D | ||
---|---|---|
DigiKey Part Number | SAM1054-28-ND | |
Manufacturer | ||
Manufacturer Product Number | TSW-128-14-L-D | |
Description | CONN HEADER VERT 56POS 2.54MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSW-128-14-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.320" (8.13mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.530" (13.46mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board-to-Board Connectors |
Featured Product | Flexible Stacking Solutions |
CAD Models | TSW-128-14-L-D Models |
HTML Datasheet | |
EDA Models | TSW-128-14-L-D Models |
Product Drawings | TSW Series Print |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.48000 | ¥50.48 |
10 | ¥45.80900 | ¥458.09 |
100 | ¥40.36100 | ¥4,036.10 |
500 | ¥34.30714 | ¥17,153.57 |
1,000 | ¥29.26193 | ¥29,261.93 |
Attribute | Description |
---|---|
Other Names | SAM1054-28 |
Standard Package | 1 |