STMM-122-02-G-D-SM-K | ||
---|---|---|
DigiKey Part Number | STMM-122-02-G-D-SM-K-ND | |
Manufacturer | ||
Manufacturer Product Number | STMM-122-02-G-D-SM-K | |
Description | CONN HEADER SMD 44POS 2MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 44 position 0.079" (2.00mm) | |
EDA/CAD Models | STMM-122-02-G-D-SM-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | 2.00mm Pitch IDC Systems |
CAD Models | STMM-122-02-G-D-SM-K Models |
EDA Models | STMM-122-02-G-D-SM-K Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.01000 | ¥129.01 |
10 | ¥114.31600 | ¥1,143.16 |
100 | ¥99.66180 | ¥9,966.18 |
500 | ¥85.00546 | ¥42,502.73 |
1,000 | ¥77.97058 | ¥77,970.58 |
Attribute | Description |
---|---|
Standard Package | 11 |