
ST5-20-1.00-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14641TR-ND - Tape & Reel (TR) SAM14641CT-ND - Cut Tape (CT) SAM14641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST5-20-1.00-L-D-P-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST5-20-1.00-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 40 | Height Above Board 0.121" (3.07mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥32.92200 | ¥329.22 |
| 100 | ¥27.97900 | ¥2,797.90 |
| 500 | ¥25.34346 | ¥12,671.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥20.70538 | ¥24,846.46 |


