SS5-40-3.50-L-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5-40-3.50-L-D-K-TR

DigiKey Part Number
612-SS5-40-3.50-L-D-K-TR-ND - Tape & Reel (TR)
612-SS5-40-3.50-L-D-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS5-40-3.50-L-D-K-TR
Description
0.50 MM RAZOR BEAM LP SLIM SOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SS5-40-3.50-L-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4.5mm, 5.5mm, 6mm
Height Above Board
0.132" (3.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.40000¥42.40
50¥38.90540¥1,945.27
100¥36.47380¥3,647.38
250¥32.87804¥8,219.51
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥26.44747¥22,480.35
1,700¥23.89542¥40,622.21
Manufacturers Standard Package