SFSD-45-28-H-24.00-S | ||
---|---|---|
DigiKey Part Number | SFSD-45-28-H-24.00-S-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD-45-28-H-24.00-S | |
Description | .050 SOCKET DISCRETE CABLE ASSEM | |
Customer Reference | ||
Detailed Description | 90 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 90 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SFSD,SFSDT Series Datasheet |
Featured Product | |
HTML Datasheet | SFSD,SFSDT Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 250 |