SFSD-20-30C-G-10.00-DR-NDX | ||
---|---|---|
DigiKey Part Number | SFSD-20-30C-G-10.00-DR-NDX-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD-20-30C-G-10.00-DR-NDX | |
Description | .050 SOCKET DISCRETE CABLE ASSEM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Latch Lock, Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.06000 | ¥164.06 |
10 | ¥157.21100 | ¥1,572.11 |