RMB | USD

Quote Required, submit request here.
cms-photo-not-available

SFSD-10-28-G-10.00-DL-NUX

Digi-Key Part Number
SFSD-10-28-G-10.00-DL-NUX-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SFSD-10-28-G-10.00-DL-NUX
Supplier
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.050"" (1.27mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00"")
Features
Friction Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1