SFSD-05-28-G-52.00-D-NUS | ||
---|---|---|
DigiKey Part Number | SFSD-05-28-G-52.00-D-NUS-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD-05-28-G-52.00-D-NUS | |
Description | .050 SOCKET DISCRETE CABLE ASSEM | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 4.33' (1.32m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 4.33' (1.32m) | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SFSD,SFSDT Series Datasheet |
Featured Product | |
HTML Datasheet | SFSD,SFSDT Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |