SEAF-30-06.5-L-08-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14345TR-ND - Tape & Reel (TR) SAM14345CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SEAF-30-06.5-L-08-2-A-K-TR | |
Description | CONN HD ARRAY RCPT 240P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAF-30-06.5-L-08-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.00000 | ¥160.00 |
10 | ¥153.00400 | ¥1,530.04 |
25 | ¥147.23160 | ¥3,680.79 |
50 | ¥136.50000 | ¥6,825.00 |
100 | ¥117.23310 | ¥11,723.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥117.23310 | ¥23,446.62 |
400 | ¥107.00903 | ¥42,803.61 |