
QTH-120-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8197-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-01-L-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-120-01-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 240 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.80000 | ¥133.80 |
| 10 | ¥129.87200 | ¥1,298.72 |
| 25 | ¥126.54240 | ¥3,163.56 |
| 50 | ¥120.44140 | ¥6,022.07 |
| 100 | ¥102.69750 | ¥10,269.75 |
| 250 | ¥88.71472 | ¥22,178.68 |





